895-064-524-603

Heilind Number:EDA895-064-524-603
Manufacturer:EDAC
Manufacturer Number:895-064-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-524-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in various electronic setups. Featuring 64 positions in a single row layout, this connector ensures efficient signal transmission with a contact material of Copper Alloy, guaranteeing reliable conductivity. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, not only provides durability but also complies with safety standards. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Choose this connector for its straight mount orientation, perfect for streamlined assembly processes. Upgrade your connectivity solutions with this essential component.