895-064-525-104

Heilind Number:EDA895-064-525-104
Manufacturer:EDAC
Manufacturer Number:895-064-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-525-104

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions in a single row, allowing for efficient data transfer. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, ensuring reliable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contact material and an amperage of 3A, it provides excellent conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and elevate your system's performance with this essential component.