895-064-525-207

Heilind Number:EDA895-064-525-207
Manufacturer:EDAC
Manufacturer Number:895-064-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-525-207

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board To Board Connector. Designed for optimal performance, it features two rows of 64 positions each, allowing for seamless data transfer. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The copper alloy contact material further enhances conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for efficient and secure PCB assembly. Elevate your connectivity solutions with this essential component.