895-064-525-407

Heilind Number:EDA895-064-525-407
Manufacturer:EDAC
Manufacturer Number:895-064-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-525-407

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 64 positions with a pitch of .1 inches, ensuring precise and secure connectivity. The straight mount orientation and 1-row configuration allow for easy installation, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity and performance. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.