895-064-525-502

Heilind Number:EDA895-064-525-502
Manufacturer:EDAC
Manufacturer Number:895-064-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-525-502

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 64 positions and a convenient 2-row design, it ensures seamless data transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Crafted with copper alloy contacts, it offers excellent conductivity. Its straight mount orientation and operable temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.