895-064-525-802

Heilind Number:EDA895-064-525-802
Manufacturer:EDAC
Manufacturer Number:895-064-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-525-802

Detailed Description

Enhance your PCB connectivity with this meticulously crafted black Board To Board Card Edge Connector. Engineered for high-performance, it features 64 positions with a 2-row design, ensuring optimal signal transmission. The contact material, made of copper alloy, guarantees durability and reliability. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers exceptional thermal and electrical insulation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates seamless integration, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in diverse environments. Upgrade your electronic assemblies with this essential component.