895-064-540-102

Heilind Number:EDA895-064-540-102
Manufacturer:EDAC
Manufacturer Number:895-064-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-540-102

Detailed Description

Enhance connectivity with our high-performance 64-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating supports efficient power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your system with this essential component, ideal for a wide range of applications in electronics and beyond.