895-064-540-104

Heilind Number:EDA895-064-540-104
Manufacturer:EDAC
Manufacturer Number:895-064-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-540-104

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring 64 positions in a single row, this connector ensures seamless transmission with its copper alloy contacts. The UL 94V-0 Polyphenylene Sulfide housing guarantees durability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Whether you're a hobbyist or a professional, this straight-mount connector is a must-have for your PCB projects. Upgrade your setup and experience reliable performance with every connection.