895-064-540-204

Heilind Number:EDA895-064-540-204
Manufacturer:EDAC
Manufacturer Number:895-064-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-540-204

Detailed Description

Enhance connectivity in your electronic devices with this efficient and durable Board To Board PCB Connector. Featuring a sleek black design, it offers seamless integration with your PCB setup. With a high amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees safety and longevity. Its dual-row configuration with a total of 64 positions allows for versatile connection possibilities. Crafted with precision, the contact material is Copper Alloy, ensuring optimal conductivity. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it fits seamlessly into your assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.