895-064-540-207

Heilind Number:EDA895-064-540-207
Manufacturer:EDAC
Manufacturer Number:895-064-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-540-207

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 64 positions each, ensuring reliable communication between circuit boards. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. The contact material, crafted from Copper Alloy, ensures optimal conductivity for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless signal transmission. Its straight mount orientation further simplifies installation, while the sleek black color adds a touch of sophistication to your device. Upgrade your electronic assemblies with this high-quality connector, a must-have component for any tech enthusiast.