895-064-540-502

Heilind Number:EDA895-064-540-502
Manufacturer:EDAC
Manufacturer Number:895-064-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 64 copper alloy contacts arranged in two rows with a pitch of .1 inches. The sturdy UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any operating environment, from a frigid -40°C to a scorching 105°C. Facilitating efficient power transfer, it boasts an amperage rating of 3A. With precision engineering and durable construction, this connector is a must-have for your electronic projects. Elevate your connectivity solutions with this essential component.