895-064-540-612

Heilind Number:EDA895-064-540-612
Manufacturer:EDAC
Manufacturer Number:895-064-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-540-612

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring 64 positions in a single row configuration, it offers seamless connectivity for your devices. The straight mount orientation and compact .1 inch pitch ensure a secure fit on your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable performance in a wide operating temperature range of -40 to 105°C. Perfect for various applications in the electronics industry, this connector is a must-have for ensuring efficient data transmission. Upgrade your connectivity solutions with this essential component.