895-064-541-102

Heilind Number:EDA895-064-541-102
Manufacturer:EDAC
Manufacturer Number:895-064-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 64 positions in a single row, offering optimal space utilization on your PCB. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its housing, made of UL 94V-0 Polyphenylene Sulfide, provides exceptional protection and durability. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Whether used in industrial machinery or consumer electronics, this connector is a dependable choice for your connectivity needs.