895-064-541-103

Heilind Number:EDA895-064-541-103
Manufacturer:EDAC
Manufacturer Number:895-064-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring 64 positions in a single row layout, this connector ensures efficient data transfer with a pitch of .1 inches. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all environments, while the copper alloy contact material ensures reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy and secure installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse industrial settings. Upgrade your connectivity solutions with this essential component.