895-064-541-104

Heilind Number:EDA895-064-541-104
Manufacturer:EDAC
Manufacturer Number:895-064-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a single row configuration with 64 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material offers exceptional durability and flame resistance. The contact material, made of copper alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse industrial applications. Upgrade your connectivity solutions with this essential component.