895-064-541-201

Heilind Number:EDA895-064-541-201
Manufacturer:EDAC
Manufacturer Number:895-064-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-201

Detailed Description

Elevate your PCB connectivity with this 64-position Card Edge Connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in even the most demanding environments. The contact material, made of high-quality Copper Alloy, guarantees consistent and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic assemblies with this Black-colored connector, perfect for achieving optimal performance and longevity.