895-064-541-204

Heilind Number:EDA895-064-541-204
Manufacturer:EDAC
Manufacturer Number:895-064-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Expertly designed for seamless integration, this connector features 64 positions across two rows, ensuring efficient data transfer. Its durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting reliability even in challenging environments. The copper alloy contacts provide optimal conductivity, while an amperage of 3A supports high-power applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation on PCBs, while an operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Trust in this connector for superior performance in your next electronics project.