895-064-541-207

Heilind Number:EDA895-064-541-207
Manufacturer:EDAC
Manufacturer Number:895-064-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-207

Detailed Description

Enhance your PCB assembly with this high-performance Board-to-Board Card Edge Connector. Designed for seamless connectivity, it features 64 positions with a 0.1-inch pitch for precise alignment. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in demanding environments. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3 A. Suitable for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your electronic applications.