895-064-541-407

Heilind Number:EDA895-064-541-407
Manufacturer:EDAC
Manufacturer Number:895-064-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-407

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, engineered for seamless integration in electronic devices. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage of 3 A. With a single row of 64 copper alloy contacts, each precisely spaced at .1 inch pitch and .2 inch row spacing, it guarantees optimal signal transmission. Suitable for a wide range of applications, its straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for demanding environments. Upgrade your device's connectivity with this high-performance connector.