895-064-541-502

Heilind Number:EDA895-064-541-502
Manufacturer:EDAC
Manufacturer Number:895-064-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-502

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connectors in sleek black finish. Designed for optimal performance, these connectors feature a double row configuration with 64 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, they guarantee reliability in every connection. With a compact pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our innovative connectors to streamline your PCB assembly process and elevate your project to new heights of efficiency.