895-064-541-507

Heilind Number:EDA895-064-541-507
Manufacturer:EDAC
Manufacturer Number:895-064-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-507

Detailed Description

Elevate your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless board-to-board integration, this high-performance connector features 64 positions with two rows for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in extreme conditions. Choose this Straight mount orientation connector for efficient and secure PCB assemblies. A must-have for your electronic projects.