895-064-541-508

Heilind Number:EDA895-064-541-508
Manufacturer:EDAC
Manufacturer Number:895-064-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 64 contact positions each, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. Its compact .1-inch pitch and .2-inch row spacing make it ideal for dense PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component.