895-064-541-602

Heilind Number:EDA895-064-541-602
Manufacturer:EDAC
Manufacturer Number:895-064-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it offers 64 positions with a pitch of .1 inches, ensuring optimal signal transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Its straight mount orientation and 1-row configuration make it easy to install, while copper alloy contacts ensure reliable conductivity. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB assembly with this essential component for efficient and secure data transfer.