895-064-541-612

Heilind Number:EDA895-064-541-612
Manufacturer:EDAC
Manufacturer Number:895-064-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-612

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a row spacing of .2 inches and 64 positions, it offers ample room for secure and efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is the perfect choice for your connectivity needs. Elevate your projects with seamless and reliable connections – order yours today.