895-064-541-802

Heilind Number:EDA895-064-541-802
Manufacturer:EDAC
Manufacturer Number:895-064-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-802

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 64 positions with a dual-row layout, ensuring secure and efficient connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, even in challenging environments. Crafted with copper alloy contacts, it offers reliable conductivity while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced functionality and performance.