895-064-541-808

Heilind Number:EDA895-064-541-808
Manufacturer:EDAC
Manufacturer Number:895-064-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring a sleek black design that seamlessly integrates into your setup. With a current rating of 3 A, it ensures efficient power transmission. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any environment. Its two rows of copper alloy contacts, spaced at .1 inches with a .2-inch row spacing, offer a total of 64 positions for versatile connections. Designed for straight mounting orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, making it an essential component for your connectivity needs.