895-064-541-812

Heilind Number:EDA895-064-541-812
Manufacturer:EDAC
Manufacturer Number:895-064-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-541-812

Detailed Description

Enhance your PCB connectivity with this versatile black Board To Board Card Edge Connector. Engineered for performance, it features two rows of 64 positions for seamless data transfer. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Elevate your connectivity game with this essential component.