895-064-542-101

Heilind Number:EDA895-064-542-101
Manufacturer:EDAC
Manufacturer Number:895-064-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance black Board To Board PCB Connector. With a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure and reliable contact. Featuring a single row design with 64 positions and a pitch of .1 inch, it offers seamless integration for your circuitry. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient conductivity. Its straight mount orientation and row spacing of .2 inch make installation a breeze. Built to withstand extreme environments, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.