895-064-542-102

Heilind Number:EDA895-064-542-102
Manufacturer:EDAC
Manufacturer Number:895-064-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 64 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise connectivity without sacrificing space. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector to deliver optimal performance for all your PCB needs.