895-064-542-104

Heilind Number:EDA895-064-542-104
Manufacturer:EDAC
Manufacturer Number:895-064-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-104

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a monochrome Black hue, it seamlessly integrates with your PCB setup. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. The single-row design with 64 positions allows for seamless board-to-board connections. Utilizing Copper Alloy as the contact material, it ensures reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your PCB. The straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.