895-064-542-108

Heilind Number:EDA895-064-542-108
Manufacturer:EDAC
Manufacturer Number:895-064-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-108

Detailed Description

Enhance your PCB connectivity with this sleek and durable black Board To Board PCB Connector. Engineered for optimal performance, it features a single row with 64 positions and a 0.1-inch pitch for seamless integration. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in even the most demanding environments, with a contact material of Copper Alloy for efficient conductivity. Its straight mount orientation and compact design make it perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connections with this top-tier, high-amperage solution.