895-064-542-112

Heilind Number:EDA895-064-542-112
Manufacturer:EDAC
Manufacturer Number:895-064-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-112

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector in sleek black. Designed for optimal performance, it features a single row layout with 64 copper alloy contacts, ensuring secure and efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless integration. Its straight mount orientation makes installation hassle-free, perfect for various electronic applications. Elevate your connectivity with this essential component for your projects.