895-064-542-207

Heilind Number:EDA895-064-542-207
Manufacturer:EDAC
Manufacturer Number:895-064-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-207

Detailed Description

Enhance your PCB connections with our innovative Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features 64 positions with a 2-row layout, facilitating seamless data transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring secure and stable connections. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a contact material of Copper Alloy, conductivity is maximized for efficient signal transfer. Operating smoothly in a temperature range from -40 to 105°C, it's ideal for diverse environments. Choose this Straight Mount orientation connector for reliable and high-speed data exchange in your electronic applications. Elevate your connectivity with this essential component.