895-064-542-504

Heilind Number:EDA895-064-542-504
Manufacturer:EDAC
Manufacturer Number:895-064-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-504

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features dual rows with 64 positions, ensuring reliable performance in your electronic projects. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for convenient installation, and the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your setup with this essential connector.