895-064-542-608

Heilind Number:EDA895-064-542-608
Manufacturer:EDAC
Manufacturer Number:895-064-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in sleek black. Designed for optimal performance, it features durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts for reliable power delivery. With 64 positions and a single row layout, it offers seamless integration on your board. The .1-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Upgrade your setup with this essential component for seamless and dependable connectivity.