895-064-542-803

Heilind Number:EDA895-064-542-803
Manufacturer:EDAC
Manufacturer Number:895-064-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-542-803

Detailed Description

Introducing our high-performance black Board To Board PCB Connector, designed for seamless connectivity in electronic devices. With a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in operation. Featuring two rows with a pitch of .1 inch and a row spacing of .2 inch, this connector offers precise and reliable connections. The 64 copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.