895-064-544-108

Heilind Number:EDA895-064-544-108
Manufacturer:EDAC
Manufacturer Number:895-064-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-544-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, this black connector boasts 64 positions with a single row layout, offering optimal space-saving solutions for your PCB assembly. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable and efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation allows for convenient installation on your PCB, and with an operating temperature range of -40 to 105°C, it guarantees consistent performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have component for any electronic project.