895-064-544-404

Heilind Number:EDA895-064-544-404
Manufacturer:EDAC
Manufacturer Number:895-064-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-544-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-544-404

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector features 64 positions and a single row layout, ensuring efficient data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it delivers optimal conductivity. Its black color adds a sleek touch to your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers flexibility in installation. Trust in this high-quality connector to meet all your connectivity needs.