895-064-544-512

Heilind Number:EDA895-064-544-512
Manufacturer:EDAC
Manufacturer Number:895-064-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-544-512

Detailed Description

Enhance your electronic connections with our top-of-the-line board-to-board PCB connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its robust housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With two rows of 64 positions each, it provides ample space for multiple connections. The copper alloy contact material offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB assembly with this essential component.