895-064-544-804

Heilind Number:EDA895-064-544-804
Manufacturer:EDAC
Manufacturer Number:895-064-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-544-804

Detailed Description

Elevate your PCB connectivity with our high-performance 64-position card edge connector. Designed for seamless integration, this black connector boasts a compact two-row layout with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Whether you require straight or right-angle mounting, this connector offers flexibility while maintaining optimal signal integrity. Upgrade your electronics with this essential component, perfect for various PCB connectivity needs.