895-064-544-807

Heilind Number:EDA895-064-544-807
Manufacturer:EDAC
Manufacturer Number:895-064-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-544-807

Detailed Description

Enhance connectivity within your electronic devices with our versatile Black Board to Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in any application. With two rows and a total of 64 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material guarantees optimal signal transmission, while the straight mount orientation and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Upgrade your PCB assembly with this high-quality connector, a must-have in any electronics enthusiast's toolkit.