895-064-555-201

Heilind Number:EDA895-064-555-201
Manufacturer:EDAC
Manufacturer Number:895-064-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-201

Detailed Description

Elevate your PCB connectivity with this versatile Board To Board Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of 64 positions each, it offers ample connectivity options for your projects. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient data transmission. Its .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Upgrade your electronics with this essential connector, a perfect choice for professionals and hobbyists alike.