895-064-555-203

Heilind Number:EDA895-064-555-203
Manufacturer:EDAC
Manufacturer Number:895-064-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup with a 2-row configuration and 64 positions for optimal versatility. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it guarantees seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity game with this essential component.