895-064-555-207

Heilind Number:EDA895-064-555-207
Manufacturer:EDAC
Manufacturer Number:895-064-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-207

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for efficiency, it features a 2-row configuration with 64 positions, ensuring seamless data transmission. The contact material, made of durable Copper Alloy, guarantees reliable performance. With a low amperage of 3 A and a pitch of .1 inch, it offers precise power delivery. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, provides excellent insulation and protection. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. Upgrade your PCB connections with this high-quality connector.