895-064-555-208

Heilind Number:EDA895-064-555-208
Manufacturer:EDAC
Manufacturer Number:895-064-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a double row layout with 64 positions, allowing for efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various industries. Upgrade your connectivity options with this essential component.