895-064-555-212

Heilind Number:EDA895-064-555-212
Manufacturer:EDAC
Manufacturer Number:895-064-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-212

Detailed Description

Enhance your PCB connections with our dual-row Board To Board Connector in sleek Black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and contact pins made of high-quality Copper Alloy, this connector ensures reliable performance. Featuring 64 positions in a compact design with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity for your electronic components. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications, guaranteeing optimal functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.