895-064-555-512

Heilind Number:EDA895-064-555-512
Manufacturer:EDAC
Manufacturer Number:895-064-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-512

Detailed Description

Efficiently connect electronic components with our dual-row Board To Board PCB Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Polyphenylene Sulfide housing material. The 64 copper alloy contacts ensure reliable and seamless data transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration onto your PCB. With a straight mount orientation, it offers convenience in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector.