895-064-555-803

Heilind Number:EDA895-064-555-803
Manufacturer:EDAC
Manufacturer Number:895-064-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless board-to-board integration, it features 64 positions arranged in two rows with a pitch of .1 inches. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in various operating conditions, from -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and optimal space utilization. Perfect for demanding applications, it's a must-have component for your electronic projects.