895-064-555-804

Heilind Number:EDA895-064-555-804
Manufacturer:EDAC
Manufacturer Number:895-064-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-804

Detailed Description

Enhance your circuit connectivity with this high-quality 64-position Board To Board PCB Connector. Designed for optimal performance, it features a compact .1-inch pitch and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh environments. The copper alloy contacts offer superior conductivity, while the straight mount orientation and dual-row configuration make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB interconnects with this essential component.