895-064-555-808

Heilind Number:EDA895-064-555-808
Manufacturer:EDAC
Manufacturer Number:895-064-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-064-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-064-555-808

Detailed Description

Elevate your connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3 A, ensuring robust power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it guarantees durability and reliability. With two rows, 64 positions, and a pitch of .1 inches, it offers ample room for secure connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Experience superior performance and efficiency with this essential component in your electronic setups.